Part Details for 8525 0181000 by Belden Inc
Overview of 8525 0181000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8525BGLF | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
8525BGLFT | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS-to-LVHSTL Fanout Buffer | |
10060018-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 8525 0181000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5007
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper White/Blue, Jacket Material:Pvc, Jacket Color:Blue, White, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8525 0181000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$665.6200 / $717.1300 | Buy Now |
DISTI #
BEL4048-1000-ND
|
DigiKey | HOOKUP STRND 24AWG WHT/BLU Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6202 | Buy Now |
DISTI #
566-85250181000
|
Mouser Electronics | Hook-up Wire 24 STR PVC WHT/BLU RoHS: Compliant | 0 |
|
$582.7900 / $600.8600 | Order Now |
DISTI #
71330153
|
RS | Hook-Up Wire, Mil-W-76C,24Awg Stranded, PVC, 1KV, Wht/Blue | Belden 8525 0181000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$600.2000 | RFQ |