852516R22B21SYH002L
Description: MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of 852516R22B21SYH002L by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 852516R22B21SYH002L by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 852516R22B21SYH002L by SOURIAU-SUNBANK

852516R22B21SYH002L
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C 26482G, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
21
Want to compare parts?
  1. 852516R22B21SYH002L
    SOURIAU-SUNBANK
    MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for 852516R22B21SYH002L

This table gives cross-reference parts and alternative options found for 852516R22B21SYH002L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 852516R22B21SYH002L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
852516W22B21SYH002L MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, SOURIAU-SUNBANK 852516R22B21SYH002L vs 852516W22B21SYH002L
852516K22B21SYH002L MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, SOURIAU-SUNBANK 852516R22B21SYH002L vs 852516K22B21SYH002L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 852516R22B21SYH002L by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 852516R22B21SYH002L by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 852516R22B21SYH002L would you like to use for your alert(s)?
  • Please alert me when 852516R22B21SYH002L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 852516R22B21SYH002L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 852516R22B21SYH002L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 852516R22B21SYH002L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 852516R22B21SYH002L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 852516R22B21SYH002L by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: