Part Details for 8529 010100 by Belden Inc
Overview of 8529 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
852911AVILF | Renesas Electronics Corporation | Low Skew,1-to-9 Differential-to-HSTL Fanout Buffer | |
852911AVILFT | Renesas Electronics Corporation | Low Skew,1-to-9 Differential-to-HSTL Fanout Buffer | |
CST2010-100LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 8529 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5089
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8529 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$88.1900 | Buy Now |
DISTI #
BEL1703-100-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$0.9370 / $1.3041 | Buy Now |
DISTI #
566-8529-100-10
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 6 |
|
$100.1700 / $121.0900 | Buy Now |
DISTI #
70003065
|
RS | Hook-Up Wire, 20 AWG, Solid, TC, Black PVC Ins, 80C, 1000V | Belden 8529 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$112.5200 / $122.3000 | RFQ |