Part Details for 8530 009100 by Belden Inc
Overview of 8530 009100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8530DYI-01LF | Renesas Electronics Corporation | Low Skew,1-to-16 Differential-to-3.3V LVPECL Fanout Buffer | |
85304AG-01LF | Renesas Electronics Corporation | Low Skew,1-to-5Differential-to-3.3V LVPECL Fanout Buffer | |
8530DYLF/W | Renesas Electronics Corporation | Low Skew,1-to-16,Differential-to-2.5V LVPECL Fanout Buffer |
Price & Stock for 8530 009100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2821
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8530 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$109.6600 / $118.1400 | Buy Now |
DISTI #
BEL1705-100-ND
|
DigiKey | HOOK-UP SOLID 22AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$0.8168 / $1.1462 | Buy Now |
DISTI #
70003049
|
RS | Hook-Up Wire, 22 AWG, Solid, TC, White PVC Ins, 80C, 1000V | Belden 8530 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$40.6700 | Buy Now |