Part Details for 8530K11 by SAFRAN
Overview of 8530K11 by SAFRAN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8530K11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176324
|
RS | Switch, Toggle, 1 Pole, OFF-NONE-(ON), 11A, 115VAC, IP68 Sealed, Screw Terminal | Safran Electrical & Power 8530K11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4600 / $27.4100 | RFQ |
|
Onlinecomponents.com | Switch Toggle OFF None (ON) SPST Round Lever Screw 15A 115VAC 28VDC Panel Mount with Threads RoHS: Compliant |
2 In Stock |
|
$10.8000 / $45.9400 | Buy Now |