There are no models available for this part yet.
Overview of 8530K3 by SAFRAN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8530K3 by SAFRAN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70176331
|
RS | Switch, Toggle, 1 Pole, ON-OFF-(ON), 11A, 115VAC, IP68 Sealed, Screw Terminal | Safran Electrical & Power 8530K3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 25 |
|
$22.6200 / $26.6100 | Buy Now |