Part Details for 85312055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 85312055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85312055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3415
|
Newark | Led-Evs Beacon 24Vdc Red |Werma 85312055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.9200 / $286.2500 | Buy Now |
DISTI #
2582-85312055-ND
|
DigiKey | COMPLETE UNIT RED LED Min Qty: 1 Lead time: 3 Weeks Container: Box |
11 In Stock |
|
$156.6900 | Buy Now |
DISTI #
71489711
|
RS | Beacon, LED, FlexSQUARE, LED EVS Beacon, Flickering Light, 24VDC, Red | WERMA 85312055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$231.5800 | RFQ |
DISTI #
WER-85312055
|
TME | Signaller: lighting, evs, red, 24VDC, IP67, 85x85x72mm Min Qty: 1 | 0 |
|
$152.3200 | RFQ |