Part Details for 8531K1 by SAFRAN
Overview of 8531K1 by SAFRAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8531K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176325
|
RS | Switch, Toggle, 2 Pole, ON-OFF-ON, 15A, 115VAC, IP68 Sealed, Screw Terminal | Safran Electrical & Power 8531K1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 32 |
|
$27.6200 / $35.8700 | Buy Now |