Part Details for 8531K11 by SAFRAN
Overview of 8531K11 by SAFRAN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8531K11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176329
|
RS | Switch, Toggle, 2 Pole, OFF-NONE-(ON), 11A, 115VAC, IP68 Sealed, Screw Terminal | Safran Electrical & Power 8531K11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 64 |
|
$28.8900 / $37.5200 | Buy Now |