Part Details for 8531K34 by Safran Group
Overview of 8531K34 by Safran Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 8531K34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F4261
|
Newark | Switch, Toggle, Dpst, 20A, 115V, Switch Operation:On-On, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:8531 Series, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:115V Rohs Compliant: No |Safran Power 8531K34 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$27.5400 / $35.7700 | Buy Now |
Part Details for 8531K34
8531K34 CAD Models
8531K34 Part Data Attributes:
|
8531K34
Safran Group
Buy Now
Datasheet
|
Compare Parts:
8531K34
Safran Group
Toggle Switch, DPDT, Latched, 20A, 28VDC, Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.1 mm | |
Body Length or Diameter | 33.5 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -46 °C | |
Sealing | ENVIRONMENTALLY SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |