Part Details for 8532-25L by API Delevan
Overview of 8532-25L by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 8532-25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN3225CT-ND
|
DigiKey | FIXED IND 100UH 1.3A 208MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3744 / $6.3400 | Buy Now |
DISTI #
807-8532-25L
|
Mouser Electronics | Power Inductors - SMD 100 uH 15% RoHS: Not Compliant | 0 |
|
$3.2800 / $3.4800 | Order Now |
|
Quest Components | 1 ELEMENT, 100 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 16 |
|
$3.7013 / $7.4025 | Buy Now |
DISTI #
8532-25L
|
TTI | Power Inductors - SMD 100 uH 15% Min Qty: 480 Package Multiple: 480 Container: Reel | Americas - 0 |
|
$2.8800 / $3.4500 | Buy Now |
Part Details for 8532-25L
8532-25L CAD Models
8532-25L Part Data Attributes:
|
8532-25L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
8532-25L
API Delevan
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8632,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 8833 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.208 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.26 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 8.38 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |