Part Details for 8532-33H by API Delevan
Overview of 8532-33H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85322AMLF | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator | |
85322AMLFT | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator | |
85322AMILF | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator |
Price & Stock for 8532-33H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8532-33H-ND
|
DigiKey | FIXED IND 470UH 590MA 1.03OHM SM Min Qty: 480 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1258 | Buy Now |
DISTI #
807-8532-33H
|
Mouser Electronics | Power Inductors - SMD 470uH 3% 1.03ohm Hi Current Choke SMT RoHS: Not Compliant | 0 |
|
$9.8400 | Order Now |
Part Details for 8532-33H
8532-33H CAD Models
8532-33H Part Data Attributes
|
8532-33H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
8532-33H
API Delevan
General Purpose Inductor, 470uH, 3%, 1 Element, Ferrite-Core, SMD, 8632,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8833 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.03 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.26 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 8.38 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 3% |