Part Details for 8532-33L R480 by API Delevan
Overview of 8532-33L R480 by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85322AMLF | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator | |
85322AMLFT | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator | |
85322AMILF | Renesas Electronics Corporation | Dual LVCMOS/LVTTL-to-Differential 2.5V / 3.3V LVPECL Translator |
Price & Stock for 8532-33L R480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8532-33L
|
TTI | Power Inductors - SMD 470 uH 15% Min Qty: 480 Package Multiple: 480 Container: Reel | Americas - 0 |
|
$3.4900 | Buy Now |