Part Details for 853221-51 by Treston House
Overview of 853221-51 by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853221-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y3916
|
Newark | R2 Hook, Fork Hook, 3.93" Length X 0.236" Diameter X 0.669" Width (5 Pcs) |Treston 853221-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9400 | Buy Now |
DISTI #
70703507
|
RS | R2 Hook 3.93" L x .236" Dia. X .98" gap (5 Pack) | Treston 853221-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1600 / $35.3500 | RFQ |
DISTI #
474-417
|
Techni-Tool, Inc. | Treston 853221-51 R2 Hook 3.93 L x .236" Dia. X .98" gap (5 Pack) | 0 |
|
$32.8200 | Buy Now |
DISTI #
474-417
|
TestEquity LLC | Treston 853221-51 R2 Hook 3.93 L x .236" Dia. X .98" gap (5 Pack) | 0 |
|
$32.8200 | Buy Now |