Part Details for 85322AMILFT by Integrated Device Technology Inc
Overview of 85322AMILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85322AMILFT
85322AMILFT CAD Models
85322AMILFT Part Data Attributes
|
85322AMILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
85322AMILFT
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 X 4.92 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH A 3.3V SUPPLY | |
Delay-Max | 2.1 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 85322AMILFT
This table gives cross-reference parts and alternative options found for 85322AMILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85322AMILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85322AMILF | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 85322AMILFT vs ICS85322AMILF |
ICS85322AMT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 85322AMILFT vs ICS85322AMT |
85322AMI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 85322AMILFT vs 85322AMI |
85322AMILF | SOIC-8, Tube | Integrated Device Technology Inc | 85322AMILFT vs 85322AMILF |
ICS85322AMILFT | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | 85322AMILFT vs ICS85322AMILFT |
ICS85322AM-T-LF | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 85322AMILFT vs ICS85322AM-T-LF |
85322AMLFT | SOIC-8, Reel | Integrated Device Technology Inc | 85322AMILFT vs 85322AMLFT |
85322AM | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 85322AMILFT vs 85322AM |
ICS85322AMI | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 85322AMILFT vs ICS85322AMI |