There are no models available for this part yet.
Overview of 8532R-09K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8532R-09K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8532R-09K-ND
|
DigiKey | FIXED IND 4.7UH 4.01A 22MOHM SMD Min Qty: 480 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0996 | Buy Now | |
DISTI #
807-8532R-09K
|
Mouser Electronics | Power Inductors - SMD 4.7uH 10% .022ohm Hi Current Choke SMT RoHS: Compliant | 0 |
|
$3.9100 / $3.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks | 0 |
|
$3.7700 | Buy Now |
CAD Models for 8532R-09K by API Delevan
Part Data Attributes for 8532R-09K by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
8532
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
8833
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.022 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
7.26 mm
|
Package Length
|
22.35 mm
|
Package Style
|
SMT
|
Package Width
|
8.38 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
4.01 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for 8532R-09K
This table gives cross-reference parts and alternative options found for 8532R-09K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8532R-09K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8532-09K | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 8632, | API Delevan | 8532R-09K vs 8532-09K |