8532R-13L
API Delevan
Description: General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, ROHS COMPLIANT

Overview of 8532R-13L by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8532R-13L by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN7826CT-ND
DigiKey FIXED IND 10UH 3.27A 33 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.4800
  • 10 $4.2530
  • 25 $3.8432
  • 50 $3.5588
  • 100 $3.2946
  • 480 $2.7632
  • 960 $2.7062
$2.7062 / $5.4800 Buy Now
DISTI # 807-8532R-13L
Mouser Electronics Power Inductors - SMD 10 uH 15% RoHS: Compliant 0
  • 1 $5.5200
  • 10 $4.3000
  • 25 $3.6000
  • 100 $3.3300
  • 250 $3.2000
  • 480 $2.8000
  • 960 $2.7000
$2.7000 / $5.5200 Order Now
Future Electronics Inductor Power Molded/Unshielded Wirewound 10uH 15% 1KHz Ferrite 3.27A 0.033Ohm RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks Container: Reel 0
Reel
  • 480 $2.8600
$2.8600 Buy Now
DISTI # 8532R-13L
TTI Power Inductors - SMD 10 uH 15% pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Reel Americas - 0
  • 480 $2.7700
  • 960 $2.6700
$2.6700 / $2.7700 Buy Now

CAD Models for 8532R-13L by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8532R-13L by API Delevan

8532R-13L
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
8532
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
8833
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.033 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
7.26 mm
Package Length
22.35 mm
Package Style
SMT
Package Width
8.38 mm
Packing Method
TR, 13 Inch
Rated Current-Max
3.27 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. 8532R-13L
    API Delevan
    General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, ROHS COMPLIANT
    VS

Alternate Parts for 8532R-13L

This table gives cross-reference parts and alternative options found for 8532R-13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8532R-13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8532-13L General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, API Delevan 8532R-13L vs 8532-13L

Related Parts for 8532R-13L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8532R-13L by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8532R-13L by API Delevan

Select Manufacturer
Which Manufacturer of 8532R-13L would you like to use for your alert(s)?
  • Please alert me when 8532R-13L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8532R-13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8532R-13L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8532R-13L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8532R-13L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8532R-13L by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: