Part Details for 8532R-16L by API Delevan
Overview of 8532R-16L by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8532R-16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7828CT-ND
|
DigiKey | FIXED IND 18UH 2.84A 44 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2800 / $5.4700 | Buy Now |
DISTI #
807-8532R-16L
|
Mouser Electronics | Power Inductors - SMD 18 uH 15% RoHS: Compliant | 0 |
|
$3.0500 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks | 0 |
|
$2.8900 | Buy Now |
Part Details for 8532R-16L
8532R-16L CAD Models
8532R-16L Part Data Attributes
|
8532R-16L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
8532R-16L
API Delevan
General Purpose Inductor, 18uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8833 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.044 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.26 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 8.38 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.84 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for 8532R-16L
This table gives cross-reference parts and alternative options found for 8532R-16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8532R-16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8532-16L | General Purpose Inductor, 18uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, | API Delevan | 8532R-16L vs 8532-16L |