-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7834CT-ND
|
DigiKey | FIXED IND 180UH 990MA 362MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
527 In Stock |
|
$3.1400 / $6.3000 | Buy Now |
DISTI #
807-8532R-28L
|
Mouser Electronics | Power Inductors - SMD 180 uH 15% RoHS: Compliant | 0 |
|
$3.1400 / $6.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks | 0 |
|
$3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8532R-28L
API Delevan
Buy Now
Datasheet
|
Compare Parts:
8532R-28L
API Delevan
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 8532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 8833 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.362 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.26 mm | |
Package Length | 22.35 mm | |
Package Style | SMT | |
Package Width | 8.38 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.99 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 8532R-28L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8532R-28L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8532-28L | General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8632, | API Delevan | 8532R-28L vs 8532-28L |