Part Details for 85330KS18-31SN by SOURIAU-SUNBANK
Overview of 85330KS18-31SN by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
BQ2031SN-A5TR | Texas Instruments | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0 | |
BQ2031SN-A5TRG4 | Texas Instruments | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0 |
Price & Stock for 85330KS18-31SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOG85330KS18-31SN
|
Interstate Connecting Components | J6203 | 0 |
|
Buy Now |