Part Details for 8534-4500PL by 3M Interconnect
Results Overview of 8534-4500PL by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8534-4500PL Information
8534-4500PL by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85344-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 with Latch Frame | |
| 61083-184500PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 180 Positions. | |
| 61083-164500PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 160 Positions. |
Price & Stock for 8534-4500PL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AJ4505
|
Newark | Connector, Rcpt, 34Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:34Contacts, Connector Mounting:Through Hole Mount, Product Range:8500 Series Rohs Compliant: Yes |3M 8534-4500PL (Alternate Part Number: 04547452262908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$4.9300 / $8.4900 | Buy Now |
|
DISTI #
99K0939
|
Newark | Board-To-Board Connector, 8500 Series, Through Hole, Receptacle, 34, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M 8534-4500PL (Alternate Part Number: 04547452262908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $6.7700 | Buy Now |
|
DISTI #
57AJ4505
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 57AJ4505) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 Partner Stock |
|
$5.8000 / $7.0900 | Buy Now |
|
DISTI #
7100007051
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100007051) COO: Japan RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$4.3221 / $4.6726 | Buy Now |
|
DISTI #
MMM7100007051
|
Heilind Electronics | 7100007051 JE150318770 34/2R/BM SKT/.100/STR/NFLG/.11 | Americas - 0 in Stock |
|
$5.3195 / $5.5770 | Buy Now |
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
DISTI #
8534-4500PL
|
Avnet Asia | Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole (Alt: 8534-4500PL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 6 Days | 0 |
|
RFQ |
US Tariff Estimator: 8534-4500PL by 3M Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8534-4500PL
8534-4500PL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8534-4500PL Part Data Attributes
|
|
8534-4500PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8534-4500PL
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | 3m, Polarized | |
| Body Breadth | 0.24 Inch | |
| Body Depth | 0.425 Inch | |
| Body Length | 1.87 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (12) Over Nickel (79) | |
| Contact Finish Termination | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1400vac V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 12u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 34 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 8534-4500PL
This table gives cross-reference parts and alternative options found for 8534-4500PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8534-4500PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SLW-117-01-S-D | Samtec Inc | $4.7169 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 8534-4500PL vs SLW-117-01-S-D |
| CES-117-02-S-D | Samtec Inc | $5.4139 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 8534-4500PL vs CES-117-02-S-D |
| CES-117-01-S-D | Samtec Inc | $5.5384 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 8534-4500PL vs CES-117-01-S-D |
| CES-117-02-G-D | Samtec Inc | $5.7408 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 8534-4500PL vs CES-117-02-G-D |
| K127X-SV2-34-G | Kycon Inc | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | 8534-4500PL vs K127X-SV2-34-G |
| 9134-4500PL | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT | 8534-4500PL vs 9134-4500PL |
8534-4500PL Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks on the 8534-4500PL connector.
-
Yes, the 8534-4500PL connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, automotive, and industrial control systems.
-
The operating temperature range for the 8534-4500PL connector is -55°C to 125°C (-133°F to 257°F).
-
Yes, the 8534-4500PL connector is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The mating cycle life of the 8534-4500PL connector is 500 cycles minimum, ensuring reliable connections over an extended period.