Part Details for 85354AKLF by Integrated Device Technology Inc
Overview of 85354AKLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85354AKLF
85354AKLF CAD Models
85354AKLF Part Data Attributes
|
85354AKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
85354AKLF
Integrated Device Technology Inc
Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VEED-2, VFQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VEED-2, VFQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.375 TO -3.465V; ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 85354 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.445 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 85354AKLF
This table gives cross-reference parts and alternative options found for 85354AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85354AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85354AKLFT | Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220VEED-2, VFQFN-16 | Integrated Device Technology Inc | 85354AKLF vs 85354AKLFT |
85354AKT | Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, MO-220VEED-2, VFQFN-16 | Integrated Device Technology Inc | 85354AKLF vs 85354AKT |
85354AK | Multiplexer, 85354 Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, MO-220VEED-2, VFQFN-16 | Integrated Device Technology Inc | 85354AKLF vs 85354AK |