Part Details for 8536501001 by Weidmüller Interface GmbH & Co. KG
Overview of 8536501001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8536501001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5833
|
Newark | Prs 12 Vdc Ld 2 Co Dpdt Rohs Compliant: Yes |Weidmuller 8536501001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8536501001
|
Avnet Americas | Electromechanical Relay DPDT 8A 12VDC 363.6Ohm DIN Rail - Bulk (Alt: 8536501001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 363.6Ohm 8A DPDT (( 95mm 15.3mm 92mm)) DIN Rail Coupling Relay RoHS: Compliant | 0 |
|
$11.1800 / $13.8200 | Buy Now |