There are no models available for this part yet.
Overview of 85401AKLF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 85401AKLF by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1457 |
|
RFQ | ||||
Quest Components | 6 |
|
$4.5276 / $6.1740 | Buy Now |
CAD Models for 85401AKLF by Integrated Device Technology Inc
Part Data Attributes for 85401AKLF by Integrated Device Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
VQCCN,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
85401
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Propagation Delay (tpd)
|
0.46 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
Alternate Parts for 85401AKLF
This table gives cross-reference parts and alternative options found for 85401AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85401AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP58MNR4G | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, DFN-8 | onsemi | 85401AKLF vs MC100EP58MNR4G |
SY100EP58VZGTR | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, SOIC-8 | Micrel Inc | 85401AKLF vs SY100EP58VZGTR |
ICS85401AKLFT | Multiplexer, 85401 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-220, VQFN-16 | Integrated Device Technology Inc | 85401AKLF vs ICS85401AKLFT |
SY100EP58VKITR | Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | 85401AKLF vs SY100EP58VKITR |
SY100EP58VZG-TR | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | 85401AKLF vs SY100EP58VZG-TR |
SY100EP58VZI | Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, SOIC-8 | Microchip Technology Inc | 85401AKLF vs SY100EP58VZI |
SY100EP58VKITR | Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8, MSOP-8 | Micrel Inc | 85401AKLF vs SY100EP58VKITR |
SY100EP58VKG | 100E SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | 85401AKLF vs SY100EP58VKG |
MC100EP58DTR2G | Multiplexer, 2:1 Differential, ECL, 3.3 V / 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | 85401AKLF vs MC100EP58DTR2G |
100E558X | 100E SERIES, 5 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CQFP28, QFP-28 | Motorola Mobility LLC | 85401AKLF vs 100E558X |