Part Details for 85445 by Klein Tools Inc
Overview of 85445 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE601885445 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
68685-445LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 45 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 85445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6265
|
Newark | Screwdriver Set, Steel, 5Pc, Kit Contents:5 Pieces Of #1 & #2 Phillips, 3/16" & 1/4" Slotted, #2 Square Tip Screwdrivers, Product Range:- Rohs Compliant: Na |Klein Tools 85445 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9800 | Buy Now |
DISTI #
247-85445
|
Mouser Electronics | Tool Kits & Cases Screwdriver Set, Slotted, Phillips and Square, 5-Piece | 0 |
|
$30.6600 / $40.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9700 / $40.7700 | Buy Now |