Part Details for 854503-1 by TE Connectivity
Overview of 854503-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 854503-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8290
|
Newark | Blade Holder |Amp Te Connectivity 854503-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,557.6900 / $1,785.0900 | Buy Now |
DISTI #
3937-854503-1-ND
|
DigiKey | BLADE HOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$3,180.4200 | Buy Now |
DISTI #
854503-1-ND
|
DigiKey | BLADE HOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,607.7200 | Buy Now |
DISTI #
854503-1
|
Avnet Americas | BLADE HOLDER - Bulk (Alt: 854503-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$1,341.6600 / $1,614.5400 | Buy Now |
DISTI #
571-854503-1
|
Mouser Electronics | Other Tools BLADE HOLDER RoHS: Compliant | 0 |
|
$1,607.7200 | Order Now |
DISTI #
AMP854503-1
|
Heilind Electronics | BLADE HOLDER | Americas - 0 in Stock |
|
$1,534.9500 / $1,705.5000 | Buy Now |
|
Onlinecomponents.com | Tools And Accessories, Blade Holder |
1 In Stock 2 Factory Stock |
|
$1,662.1800 / $1,725.6400 | Buy Now |
DISTI #
AMP854503-1
|
Interstate Connecting Components | BLADE HOLDER | 0 |
|
$1,534.9500 / $1,705.5000 | Buy Now |
|
Powell Electronics | BLADE HOLDER Min Qty: 1 | 1 |
|
$1,749.2300 | Buy Now |
|
Master Electronics | Tools And Accessories, Blade Holder |
1 In Stock 2 Factory Stock |
|
$1,662.1800 / $1,725.6400 | Buy Now |