Part Details for 85458 by Murrelektronik GmbH
Overview of 85458 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 85458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-85458-ND
|
DigiKey | EMPARRO CAP BUFFER MODULE, IN: 2 Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$726.3500 | Buy Now |
DISTI #
867-85458
|
Mouser Electronics | DIN Rail Power Supplies EMPARRO CAP BUFFER MODULE, IN: 24VDC OUT: 24VDC/20A for max. 1A/40s RoHS: Compliant | 4 |
|
$896.7600 | Buy Now |