Part Details for 8545AG-01LF by Integrated Device Technology Inc
Overview of 8545AG-01LF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8545AG-01LFT | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS/LVTTL-to-LVDS Fanout Buffer | |
8545AG-01LF | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS/LVTTL-to-LVDS Fanout Buffer | |
8545AGI-02LF | Renesas Electronics Corporation | Low Skew,1-to-4 LVCMOS/LVTTL-to-LVDS Fanout Buffer |
Price & Stock for 8545AG-01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 16565 |
|
RFQ |
Part Details for 8545AG-01LF
8545AG-01LF CAD Models
8545AG-01LF Part Data Attributes
|
8545AG-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8545AG-01LF
Integrated Device Technology Inc
TSSOP-20, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8545 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.6 ns | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 8545AG-01LF
This table gives cross-reference parts and alternative options found for 8545AG-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8545AG-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8545AG-01T | Clock Driver, 8545 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 MM,X 4.40 MM, 0.925 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8545AG-01LF vs 8545AG-01T |
8545AG-01LFT | TSSOP-20, Reel | Integrated Device Technology Inc | 8545AG-01LF vs 8545AG-01LFT |