Part Details for 854653 by Sawtek Inc
Overview of 854653 by Sawtek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 854653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$176.5499 / $185.8420 | Buy Now |
Part Details for 854653
854653 CAD Models
854653 Part Data Attributes:
|
854653
Sawtek Inc
Buy Now
Datasheet
|
Compare Parts:
854653
Sawtek Inc
SAW Filter, 1 Function(s), 70MHz, SMP-75, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAWTEK INC | |
Package Description | SMP-75, 10 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 1.98 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8.25 dB | |
Length | 18.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Impedance | 50 OHM Ω |