-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD I RECP PLTD 30 AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H6547
|
Newark | Mod I Recp Pltd 30 Au Rohs Compliant: Yes |Amp Te Connectivity 85487-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
3937-85487-2TR-ND
|
DigiKey | CONN SOCKET SOLDER PCB GOLD Min Qty: 5000 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
85487-2-ND
|
DigiKey | CONN SOCKET SOLDER PCB GOLD Min Qty: 5000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8274 | Buy Now |
DISTI #
85487-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 85487-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.7509 | Buy Now |
DISTI #
571-85487-2
|
Mouser Electronics | Headers & Wire Housings MOD I RCPT PLTD 30 AU RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
AMP85487-2
|
Heilind Electronics | MOD I RECP PLTD 30 AU | Americas - 0 in Stock |
|
$2.1458 | Buy Now |
|
Onlinecomponents.com | MOD I RECP PLTD 30 AU RoHS: Compliant | 0 |
|
$1.8700 / $5.2500 | Buy Now |
|
Bristol Electronics | 5921 |
|
RFQ | ||
DISTI #
AMP85487-2
|
Interstate Connecting Components | MOD I RECP PLTD 30 AU | 0 |
|
$2.1458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85487-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85487-2
TE Connectivity
MOD I RECP PLTD 30 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |