Part Details for 854897-000 by TE Connectivity
Overview of 854897-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 854897-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
854897-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper White 600Vac - Bulk (Alt: 854897-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4958 / $1.0384 | Buy Now |
DISTI #
000000000004963128
|
Sager | Hook-up Wire 44AM1111-24-9-9CS262 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4958 / $1.0384 | Buy Now |