Part Details for 855-22-040-10-002101 by Mill-Max Mfg Corp
Overview of 855-22-040-10-002101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880021011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x2Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88002101THR | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR SMT,1x2Pin,Matte TIN, NY4T,T&R,Color-Natural,Halogen Free | |
G46A20021013WEU | Amphenol Communications Solutions | DisplayPort, 20 Position, Receptacle, Right Angle, Surface Mount Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tape & Reel Package |
Price & Stock for 855-22-040-10-002101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1699
|
Newark | Connector |Mill-Max 855-22-040-10-002101 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7500 / $57.7200 | Buy Now |
DISTI #
54-855-22-040-10-002101-ND
|
DigiKey | STD SPRING-LOADED CONNECTOR Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.0673 | Buy Now |
DISTI #
575-8552240102101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 15 |
|
$29.6600 / $40.6900 | Buy Now |
|
Future Electronics | IC Component Sockets STD SPRING-LOADED CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 18 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$29.4800 / $30.1300 | Buy Now |
DISTI #
000000000006118387
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$16.8800 / $41.5300 | Buy Now |