Part Details for 855-5001/800-000 by WAGO Innovative Connections
Overview of 855-5001/800-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 855-5001/800-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8636
|
Newark | Split-Core Current Transformer, Primary Rated Current: 800 A, Secondary Rated Current: 1 A, Rated Power: 0.5 Va, Accuracy Class: 0.5 |Wago 855-5001/800-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.5300 / $457.5400 | Buy Now |
DISTI #
2946-855-5001/800-000-ND
|
DigiKey | CURR SENSE XFMR 800A CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$347.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$347.2500 | Buy Now |
|
Onlinecomponents.com | Split-core current transformer - Primary rated current: 800 A - Secondary rated current: 1 A - Rated power: 0.5 VA - Accuracy class: 0.5 RoHS: Compliant | 0 |
|
$416.7000 / $486.0200 | Buy Now |