Part Details for 8550110 by Molex
Overview of 8550110 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8550110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-4809-555T
|
TME | Contact, female, gold-plated, 30AWG÷22AWG, KK 254, cut from reel Min Qty: 10 | 4484 |
|
$0.0457 / $0.0750 | Buy Now |
|
ComSIT USA | ANTI-FISH HOOKING TERMINAL KK, (2.50)/.100 Hook Terminal RoHS: Compliant | Europe - 14000 |
|
RFQ | |
DISTI #
8550110
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 8550110) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 2 Weeks, 4 Days | Abacus - 182000 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 46500 |
|
$0.0136 / $0.0348 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, 100 CR TRM ANTI-FH RoHS: Compliant Min Qty: 1 Package Multiple: 7000 | 147000 |
|
$0.0513 / $0.0551 | Buy Now |
Part Details for 8550110
8550110 CAD Models
8550110 Part Data Attributes
|
8550110
Molex
Buy Now
|
Compare Parts:
8550110
Molex
|
Samacsys Manufacturer | Molex |