-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1658
|
Newark | Vert. Low Prof True Smt Jack 6/6 22 Inch Rohs Compliant: Yes |Molex 85513-5010 Min Qty: 5292 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7310 / $0.7580 | Buy Now |
DISTI #
0855135010
|
Avnet Americas | Conn RJ-12 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855135010) RoHS: Compliant Min Qty: 5292 Package Multiple: 5292 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9495 | Buy Now |
DISTI #
538-85513-5010
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT. LOW PROF TRUE SMT JACK 6/6 22 INCH RoHS: Compliant | 5146 |
|
$0.7080 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Modular Jack, Low Profile Top Entry, SMT, 6/6 Circuits, Gold (Au), Blister on 22" Reel RoHS: Compliant | 0 |
|
$0.8500 / $0.9400 | Buy Now |
DISTI #
0855135010
|
Avnet Americas | Conn RJ-12 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855135010) RoHS: Compliant Min Qty: 5292 Package Multiple: 5292 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9495 | Buy Now |
DISTI #
0855135010
|
Avnet Americas | Conn RJ-12 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855135010) RoHS: Compliant Min Qty: 5292 Package Multiple: 5292 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9495 | Buy Now |
DISTI #
4003010
|
Farnell | VERT. LOW PROF TRUE SMT JACK 6/6 22 INCH RoHS: Compliant Min Qty: 5292 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.5213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85513-5010
Molex
Buy Now
Datasheet
|
Compare Parts:
85513-5010
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |