Part Details for 8551402PA by Maxim Integrated Products
Overview of 8551402PA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8551402PA
8551402PA CAD Models
8551402PA Part Data Attributes
|
8551402PA
Maxim Integrated Products
Buy Now
|
Compare Parts:
8551402PA
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE +/-3% | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.9% |
Alternate Parts for 8551402PA
This table gives cross-reference parts and alternative options found for 8551402PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8551402PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551401PX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Linear Technology | 8551402PA vs 8551401PX |
REF-01EZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Analog Devices Inc | 8551402PA vs REF-01EZ |
8551401PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | 8551402PA vs 8551401PX |
8551401PA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, CERAMIC, DIP-8, Voltage Reference | Linear Technology | 8551402PA vs 8551401PA |
REF02AZ/QMLR | REF02AZ/QMLR | Analog Devices Inc | 8551402PA vs REF02AZ/QMLR |
8551402PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | 8551402PA vs 8551402PX |
5962R8551401VPA | Aerospace +5V Precision Voltage Ref./Temp. Transducer | Analog Devices Inc | 8551402PA vs 5962R8551401VPA |
REF-02DZ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, HERMETIC SEALED, CERDIP-8, Voltage Reference | Analog Devices Inc | 8551402PA vs REF-02DZ |
REF02AZ/QMLV | REF02AZ/QMLV | Analog Devices Inc | 8551402PA vs REF02AZ/QMLV |
REF-02CP | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, PLASTIC, MO-001BA, DIP-8, Voltage Reference | Analog Devices Inc | 8551402PA vs REF-02CP |