Part Details for 85519012A by Texas Instruments
Overview of 85519012A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85519012A | Texas Instruments | 8-Bit Addressable Latches 20-LCCC -55 to 125 |
Price & Stock for 85519012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN54HC259 8-Bit Addressable Latches RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$32.6900 / $38.4600 | Buy Now |
Part Details for 85519012A
85519012A CAD Models
85519012A Part Data Attributes
|
85519012A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
85519012A
Texas Instruments
8-Bit Addressable Latches 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 85519012A
This table gives cross-reference parts and alternative options found for 85519012A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85519012A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC259FK | 8-Bit Addressable Latches 20-LCCC -55 to 125 | Texas Instruments | 85519012A vs SNJ54HC259FK |
SNJ54HC259FH | IC,LATCH,SINGLE,8-BIT,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | 85519012A vs SNJ54HC259FH |
85519012X | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 85519012A vs 85519012X |