Part Details for 8552801RX by Intersil Corporation
Overview of 8552801RX by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 8552801RX
8552801RX CAD Models
8552801RX Part Data Attributes
|
8552801RX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
8552801RX
Intersil Corporation
8MHz, BUS ARBITER AND CONT SIG GEN, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for 8552801RX
This table gives cross-reference parts and alternative options found for 8552801RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8552801RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20 | Intel Corporation | 8552801RX vs TP8289 |
KS82C88A-8IP | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | 8552801RX vs KS82C88A-8IP |
MSM82C88-2RS | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | 8552801RX vs MSM82C88-2RS |
CP82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20 | Intersil Corporation | 8552801RX vs CP82C89 |
CP82C88 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | 8552801RX vs CP82C88 |
8406901RX | Control/Command Signal Generator, 8MHz, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | 8552801RX vs 8406901RX |
D8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20, | Intel Corporation | 8552801RX vs D8289 |
CA82C88-8CP | Control/Command Signal Generator, 8MHz, CMOS, PDIP20 | Integrated Device Technology Inc | 8552801RX vs CA82C88-8CP |
CD82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | 8552801RX vs CD82C88 |
8552801RA | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | 8552801RX vs 8552801RA |