Part Details for 855394 by Sawtek Inc
Overview of 855394 by Sawtek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 855394
855394 CAD Models
855394 Part Data Attributes:
|
855394
Sawtek Inc
Buy Now
Datasheet
|
Compare Parts:
855394
Sawtek Inc
SAW Filter, 1 Function(s), 167.1MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAWTEK INC | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 1000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 590 kHz | |
Attenuation@Freq-Max | 15 dB | |
Center or Cutoff Frequency (fo/fc) | 167.1 MHz | |
Filter Type | SAW FILTER | |
Height | 1.96 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 15 dB | |
Length | 19.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω | |
Width | 6.63 mm |