Part Details for 85564A by Keysight Technologies
Overview of 85564A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85564A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1906131637167242
|
TestEquity LLC | Keysight 85564A Mechanical Calibration Kit 3-in-1 OSL, DC-40 GHz, 2.92mm(f), 50 Ohm, 855xxA Series | 0 |
|
$3,419.0000 | Buy Now |