Part Details for 855916 by Sawtek Inc
Overview of 855916 by Sawtek Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 855916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-855916
|
Sensible Micro Corporation | Filter, Saw, 2441.8 Mhz, Smp-12 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 301 |
|
RFQ |
Part Details for 855916
855916 CAD Models
855916 Part Data Attributes
|
855916
Sawtek Inc
Buy Now
Datasheet
|
Compare Parts:
855916
Sawtek Inc
SAW Filter, 1 Function(s), 2441.8MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAWTEK INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2441.8 MHz | |
Filter Type | SAW FILTER | |
Height | 1.32 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω | |
Width | 3 mm |