Part Details for 8560-0158-80 by Laird Performance Material
Overview of 8560-0158-80 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8560-0158-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8560-0158-80
|
Avnet Americas | Flat Washer Gasket 14.3mm Dia 1.5mm Thickness - Bulk (Alt: 8560-0158-80) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8560-0158-80
|
Mouser Electronics | Washers FLATWASHER,ECE080 RoHS: Compliant | 98 |
|
$10.6200 / $14.4900 | Buy Now |
DISTI #
8560-0158-80
|
TTI | Washers FLATWASHER,ECE080 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
8560-0158-80
|
Avnet Americas | Flat Washer Gasket 14.3mm Dia 1.5mm Thickness - Bulk (Alt: 8560-0158-80) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |