Part Details for 856192 (ALTERNATE: 00051115369674) by 3M
Overview of 856192 (ALTERNATE: 00051115369674) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856192 (ALTERNATE: 00051115369674)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72794608
|
RS | Standard Abrasives MultiFinish Wheel 856192, 6 in x 1 in x 1 in 2S | 3M 856192 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9900 | RFQ |