Part Details for 85625 BK005 by Alpha Wire
Overview of 85625 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85625 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2686
|
Newark | Unshielded Multiconductor Cable 25 Conductor 16Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:25Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.5Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 85625 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,631.3000 | Buy Now |
DISTI #
3937-85625BK005-ND
|
DigiKey | CABLE 25COND 16AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,333.5500 | Buy Now |
DISTI #
85625BK005-ND
|
DigiKey | CABLE 25COND 16AWG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$23.7006 | Buy Now |
DISTI #
602-85625
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 25 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Black RoHS: Compliant | 0 |
|
$2,386.1100 | Order Now |
DISTI #
70139964
|
RS | Multiconductor, Flexible, 25C, 16AWG, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85625 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,854.3400 | RFQ |