Part Details for 8563-0076-89 by Laird Performance Material
Overview of 8563-0076-89 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85639-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
85638-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. | |
85639-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. |
Price & Stock for 8563-0076-89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8563-0076-89
|
Avnet Americas | Molded EMI O-Ring 20.3mm Dia 1.8mm Thickness - Bulk (Alt: 8563-0076-89) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8563-0076-89
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ORING,ECE089 RoHS: Compliant | 0 |
|
$9.3100 / $10.5700 | Order Now |
DISTI #
8563-0076-89
|
TTI | Circular MIL Spec Tools, Hardware & Accessories ORING,ECE089 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |