Part Details for 8563-0279-81 by Laird Performance Material
Overview of 8563-0279-81 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8563-0279-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8563-0279-81
|
Avnet Americas | Molded EMI O-Ring 25.4mm Dia 6.4mm Thickness - Bulk (Alt: 8563-0279-81) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8563-0279-81
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding ORING,ECE081 RoHS: Compliant | 0 |
|
$68.3500 / $80.6500 | Order Now |
DISTI #
8563-0279-81
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding ORING,ECE081 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
8563-0279-81
|
Avnet Americas | Molded EMI O-Ring 25.4mm Dia 6.4mm Thickness - Bulk (Alt: 8563-0279-81) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |