Part Details for 8565-MH by Molex
Overview of 8565-MH by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92856-540LF | Amphenol Communications Solutions | Header, Bottom Mount, S/D(68Pins), R/A, 5V, 5mm s/o | |
DAC8565IAPWR | Texas Instruments | 16-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/C Internal Reference 16-TSSOP -40 to 105 |
Price & Stock for 8565-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1153
|
Newark | Wide Area Lamps, Flashlight Type:-, Light Source:-, Lumen Output:-, Power Source:-, Flashlight Body Material:-, Product Range:-, Cable Length:10Ft, Lamp Power Max:70W, Voltage Rating:120V Rohs Compliant: No |Molex 8565-MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$898.7900 / $903.3300 | Buy Now |
DISTI #
93Y2019
|
Newark | Portable Worklight - 70W Mh |Molex 8565-MH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$693.1900 / $747.5600 | Buy Now |
DISTI #
10212683
|
TestEquity LLC | Molex 8565-MH Wet Location 70W Metal Halide Magnet Mount Area Light, Cord Type 16/3 SJTOW, Cord Length 3.04m (10.0') | 0 |
|
$725.0800 | Buy Now |