Part Details for 856592 by TriQuint Semiconductor
Overview of 856592 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 856592
856592 CAD Models
856592 Part Data Attributes
|
856592
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856592
TriQuint Semiconductor
1 FUNCTIONS, 140MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 1.96 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 11 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |