Part Details for 856657 by Qorvo
Overview of 856657 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 856657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-856657
|
Sensible Micro Corporation | Filter, Saw, 897.5 Mhz, Smp-12 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 86 |
|
RFQ |
Part Details for 856657
856657 CAD Models
856657 Part Data Attributes:
|
856657
Qorvo
Buy Now
Datasheet
|
Compare Parts:
856657
Qorvo
SAW Filter, 1 Function(s), 897.5MHz, ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QORVO INC | |
Package Description | ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12A, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 897.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.32 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.25 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |