Part Details for 856724-1 by TE Connectivity
Overview of 856724-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856724-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
856724-1-ND
|
DigiKey | BLADESHEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$672.6600 | Buy Now |
DISTI #
856724-1
|
Avnet Americas | BLADE,SHEAR - Bulk (Alt: 856724-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 1 Factory Stock |
|
$523.9200 / $630.4800 | Buy Now |
DISTI #
571-856724-1
|
Mouser Electronics | Other Tools BLADE,SHEAR | 0 |
|
$525.2600 / $576.7000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$569.5200 | Buy Now |
DISTI #
AMP856724-1
|
Heilind Electronics | BLADE,SHEAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shear Blade Applicator RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$623.9200 / $664.5500 | Buy Now |
DISTI #
AMP856724-1
|
Interstate Connecting Components | BLADE,SHEAR | 0 |
|
Buy Now | |
|
Powell Electronics | BLADE,SHEAR Min Qty: 1 | 1 |
|
$464.4900 / $683.0800 | Buy Now |
DISTI #
856724-1
|
Avnet Abacus | (Alt: 856724-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
856724-1
|
Avnet Abacus | (Alt: 856724-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 856724-1
856724-1 CAD Models
856724-1 Part Data Attributes
|
856724-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
856724-1
TE Connectivity
BLADE,SHEAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |